Coilcraft LPS3015-103MSC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.75A |
| Maximum Saturation Current | 0.73A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.44Ohm |
| Minimum Self Resonant Frequency | 48M(Typ)Hz |
| Product Length | 3.03mm |
| Height | 1.5mm |
| Product Depth | 3.03mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPS3015-103MSC to view detailed technical specifications.
No datasheet is available for this part.