
Surface mount fixed inductor featuring 100µH inductance with a 20% tolerance, designed for power applications. This shielded, wirewound component utilizes a ferrite core and operates within a -40°C to 85°C temperature range. It offers a maximum DC current of 260mA and a saturation current of 240mA, with a DCR of 3.4 Ohms at 100kHz. The compact SMD/SMT package measures 3.15mm x 3.15mm x 1.5mm.
Coilcraft LPS3015-104MLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 1.5mm |
| Inductance | 100uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 3.15mm |
| Max DC Current | 260mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 260mA |
| RoHS Compliant | Yes |
| Saturation Current | 240mA |
| Self Resonant Frequency | 11MHz |
| Series | LPS3015 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS3015-104MLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.