The LPS3015-152MLD is a ferrite shielded wirewound inductor with a core material of ferrite and a type of power inductor. It has an inductance of 1.5uH with a tolerance of 20% and a maximum DC current of 1.7A. The inductor's inductance decreases by 30% at its maximum saturation current of 2.2A. It has a maximum DC resistance of 0.1 and a minimum self resonant frequency of 140MHz. The inductor is designed for surface mount applications and has a product length of 3.03mm, a height of 1.5mm, and a product depth of 3.03mm. It operates over a temperature range of -40 to 105 degrees Celsius.
Coilcraft LPS3015-152MLD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.7A |
| Maximum Saturation Current | 2.2A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.1Ohm |
| Minimum Self Resonant Frequency | 140M(Typ)Hz |
| Product Length | 3.03mm |
| Height | 1.5mm |
| Product Depth | 3.03mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPS3015-152MLD to view detailed technical specifications.
No datasheet is available for this part.