Coilcraft LPS3015-182MLC technical specifications.
| Core Material | Ferrite |
| Height | 1.5mm |
| Inductance | 1.8uH |
| Lead Free | Contains Lead |
| Length | 3.15mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 135MHz |
| Series | LPS3015 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS3015-182MLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.