Surface mount, shielded wirewound fixed inductor with 22µH inductance and 20% tolerance. Features a ferrite core, 570mA RMS current rating, and 480mA saturation current. Operates from -40°C to 85°C with a DCR of 0.825Ω at 100kHz. Packaged in tape and reel for automated assembly.
Coilcraft LPS3015-223MLC technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 1.5mm |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 3.15mm |
| Max DC Current | 570mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 570mA |
| RoHS Compliant | Yes |
| Saturation Current | 480mA |
| Self Resonant Frequency | 30MHz |
| Series | LPS3015 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS3015-223MLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.