
Surface mount, shielded wirewound power inductor with 4.7µH inductance and 20% tolerance, designed for automotive applications. Features a ferrite core, 1.2A maximum DC current rating, and 1.1A saturation current. Operates within a temperature range of -40°C to 85°C, with a DCR of 0.2 Ohms at 100kHz. Packaged in tape and reel for automated assembly.
Coilcraft LPS3015-472MLC technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 1.5mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 3.15mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.2A |
| RoHS Compliant | Yes |
| Saturation Current | 1.1A |
| Self Resonant Frequency | 79MHz |
| Series | LPS3015 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS3015-472MLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.