
Surface mount fixed inductor featuring 6.8µH inductance with a 20% tolerance, designed for power applications. This shielded, wirewound ferrite core component offers a maximum DC current of 900mA and a saturation current of 830mA. Operating within a temperature range of -40°C to 85°C, it has a DCR of 0.3 Ohms and a self-resonant frequency of 58MHz. Packaged in tape and reel for automated assembly, this RoHS compliant component measures 3.15mm in length and width, with a height of 1.5mm.
Coilcraft LPS3015-682MLC technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 1.5mm |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 3.15mm |
| Max DC Current | 900mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 900mA |
| RoHS Compliant | Yes |
| Saturation Current | 830mA |
| Self Resonant Frequency | 58MHz |
| Series | LPS3015 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS3015-682MLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
