Coilcraft LPS3015-683MRB technical specifications.
| Core Material | Ferrite |
| Height | 1.4mm |
| Inductance | 68uH |
| Inductance Tolerance | 20% |
| Length | 3mm |
| Max DC Current | 310mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 250mA |
| RoHS Compliant | Yes |
| Saturation Current | 300mA |
| Self Resonant Frequency | 14MHz |
| Series | LPS3015 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.001411oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS3015-683MRB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.