Surface mount power inductor featuring 100µH inductance with a 20% tolerance, designed for operation at 100kHz. This shielded, wirewound component utilizes a ferrite core and offers a DC current rating of 320mA (RMS) and a saturation current of 190mA. It has a DC resistance of 2.75 Ohms and a self-resonant frequency of 13MHz. The compact SMD/SMT package measures 3.4mm x 3.4mm x 1.4mm, operating within a temperature range of -40°C to 85°C.
Coilcraft LPS3314-104MLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 1.4mm |
| Inductance | 100uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 3.4mm |
| Max DC Current | 320mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 320mA |
| RoHS Compliant | Yes |
| Saturation Current | 190mA |
| Self Resonant Frequency | 13MHz |
| Series | LPS3314 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS3314-104MLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.