The LPS4012-102NLD is a shielded general purpose inductor from Coilcraft with a nominal inductance of 1uH and a maximum operating temperature of 125C. It has a maximum rated current of 3A and a self resonance frequency of 180. The inductor is designed for power applications and is available in a 1515 package type.
Coilcraft LPS4012-102NLD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.9 |
| Tolerance | 30 |
| Package Width | 3.9 |
| Package Height | 1.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.06 |
| Rated Current-Max | 3 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 180 |
| Manufacturer Series | LPS4012 |
| Series | LPS4012 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft LPS4012-102NLD to view detailed technical specifications.
No datasheet is available for this part.