The LPS4012-102NSC is a 1uH wirewound shielded inductor from Coilcraft. It features a ferrite core material and a tolerance of 30%. The inductor has a maximum DC current rating of 2.4A and a minimum self resonant frequency of 180MHz. It measures 3.98mm in length and 1.2mm in height. The LPS4012-102NSC operates over a temperature range of -40°C to 85°C.
Coilcraft LPS4012-102NSC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.4A |
| Maximum Saturation Current | 3A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.06Ohm |
| Minimum Self Resonant Frequency | 180M(Typ)Hz |
| Product Length | 3.98mm |
| Height | 1.2mm |
| Product Depth | 3.98mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPS4012-102NSC to view detailed technical specifications.
No datasheet is available for this part.