This ferrite shielded wirewound inductor has a nominal inductance of 1000uH with a 20% tolerance. It operates at a maximum DC current of 0.13A and a maximum saturation current of 0.095A. The inductance decreases by 30% at the maximum saturation current. The maximum DC resistance is 21.5 ohms. The minimum self-resonant frequency is 3 MHz. The inductor is available in a surface mount package with a product length of 3.98mm, height of 1.2mm, and product depth of 3.98mm. It can operate in temperatures ranging from -40C to 85C.
Coilcraft LPS4012-105MLD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1000uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.13A |
| Maximum Saturation Current | 0.095A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 21.5Ohm |
| Minimum Self Resonant Frequency | 3M(Typ)Hz |
| Product Length | 3.98mm |
| Height | 1.2mm |
| Product Depth | 3.98mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPS4012-105MLD to view detailed technical specifications.
No datasheet is available for this part.