The LPS4012-222MRB is a ferrite shielded inductor with an inductance of 2.2uH and a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The inductor is designed for surface mount applications and has a maximum DC current rating of 2.5A and an RMS current rating of 1.2A. It is available in a shielded package with a weight of 0.002258oz.
Coilcraft LPS4012-222MRB technical specifications.
| Core Material | Ferrite |
| Height | 1.1mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Length | 4mm |
| Max DC Current | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.2A |
| RoHS Compliant | Yes |
| Saturation Current | 2.4A |
| Self Resonant Frequency | 115MHz |
| Series | LPS4012 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.002258oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS4012-222MRB to view detailed technical specifications.
No datasheet is available for this part.