The LPS4012-223MLB is a surface mount inductor with a ferrite core and shielded design. It has a nominal inductance of 22uH with a tolerance of 20%. The inductor is rated for a maximum DC current of 700mA and operates over a temperature range of -40°C to 85°C. It is packaged in a 1515 surface mount package and is compliant with RoHS regulations.
Coilcraft LPS4012-223MLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 1.2mm |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 4.1mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 700mA |
| RoHS Compliant | Yes |
| Saturation Current | 740mA |
| Self Resonant Frequency | 25MHz |
| Series | LPS4012 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS4012-223MLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.