The LPS4012-333MLB is a shielded surface mount inductor from Coilcraft with a ferrite core and 33uH inductance. It operates over a temperature range of -40°C to 85°C and has a maximum DC current rating of 610mA. The inductor is packaged in a 1515 SMD/SMT package and is RoHS compliant.
Coilcraft LPS4012-333MLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 1.2mm |
| Inductance | 33uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 4.1mm |
| Max DC Current | 610mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 610mA |
| RoHS Compliant | Yes |
| Saturation Current | 450mA |
| Self Resonant Frequency | 22MHz |
| Series | LPS4012 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS4012-333MLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.