The LPS4012-473MLB is a 47uH ferrite shielded inductor with a tolerance of 20% and a maximum DC current of 520mA. It has a self-resonant frequency of 19MHz and is designed for surface mount applications. The inductor is packaged in a shielded SMD/SMT package with a height of 1.2mm and a length and width of 4.1mm. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Coilcraft LPS4012-473MLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 1.2mm |
| Inductance | 47uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 4.1mm |
| Max DC Current | 520mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 520mA |
| RoHS Compliant | Yes |
| Saturation Current | 350mA |
| Self Resonant Frequency | 19MHz |
| Series | LPS4012 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS4012-473MLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.