
The LPS4012-473MLC is a 47uH ferrite shielded inductor from Coilcraft, designed for surface mount applications. It features a 20% tolerance and operates within a temperature range of -40°C to 85°C. With a maximum DC current of 520mA, this inductor is suitable for various electronic circuits. It is packaged in a tape and reel format and is compliant with RoHS regulations.
Coilcraft LPS4012-473MLC technical specifications.
| Core Material | Ferrite |
| Height | 1.2mm |
| Inductance | 47uH |
| Lead Free | Contains Lead |
| Length | 4.1mm |
| Max DC Current | 520mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 19MHz |
| Series | LPS4012 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS4012-473MLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.