The LPS4012-473MTC is a 47uH wirewound shielded inductor from Coilcraft. It has a tolerance of 20% and a maximum DC current of 0.52A. The inductor's self-resonant frequency is a minimum of 19MHz. The device measures 3.98mm in length, 1.2mm in height, and 3.98mm in depth. It operates over a temperature range of -40 to 85 degrees Celsius.
Coilcraft LPS4012-473MTC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.52A |
| Maximum Saturation Current | 0.38A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 1.4Ohm |
| Minimum Self Resonant Frequency | 19M(Typ)Hz |
| Product Length | 3.98mm |
| Height | 1.2mm |
| Product Depth | 3.98mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPS4012-473MTC to view detailed technical specifications.
No datasheet is available for this part.