
General purpose, shielded, surface mount inductor featuring a ferrite core. Offers 1µH inductance with a 30% tolerance, tested at 100kHz. Designed for high current applications with a maximum DC current of 2.5A and saturation current of 3.8A. Operates within a temperature range of -40°C to 85°C. Compact SMD package measures 4.1mm x 4.1mm x 1.8mm. RoHS compliant.
Coilcraft LPS4018-102NLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 1.8mm |
| Inductance | 1uH |
| Inductance Tolerance | 30% |
| Lead Free | Contains Lead |
| Length | 4.1mm |
| Max DC Current | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.5A |
| RoHS Compliant | Yes |
| Saturation Current | 3.8A |
| Self Resonant Frequency | 180MHz |
| Series | LPS4018 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS4018-102NLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.