Coilcraft LPS4018-102NRB technical specifications.
| Inductance | 1uH |
| Inductance Tolerance | 30% |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.8A |
| RoHS Compliant | No |
| Saturation Current | 3.9A |
| RoHS | Not Compliant |
Download the complete datasheet for Coilcraft LPS4018-102NRB to view detailed technical specifications.
No datasheet is available for this part.