The LPS4018-103MLD is a general purpose inductor from Coilcraft with a nominal inductance of 10uH and a tolerance of 20%. It has a maximum operating temperature of 85C and a maximum rated current of 1.3A. The inductor is shielded and features a 1515 package type. It is suitable for use in power inductor applications.
Coilcraft LPS4018-103MLD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.03 |
| Tolerance | 20 |
| Package Width | 4.03 |
| Package Height | 1.7 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.2 |
| Rated Current-Max | 1.3 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft LPS4018-103MLD to view detailed technical specifications.
No datasheet is available for this part.