
Coilcraft LPS4018-104MRB technical specifications.
| Core Material | Ferrite |
| Height | 1.7mm |
| Inductance | 100uH |
| Inductance Tolerance | 20% |
| Length | 4mm |
| Max DC Current | 370mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 350mA |
| Saturation Current | 360mA |
| Self Resonant Frequency | 10MHz |
| Series | LPS4018 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.003527oz |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Coilcraft LPS4018-104MRB to view detailed technical specifications.
No datasheet is available for this part.
