Coilcraft LPS4018-105MLC technical specifications.
| Product Length (mm) | 3.98 |
| Product Depth (mm) | 3.98 |
| Product Height (mm) | 1.8 |
| Number of Terminals | 2 |
| Product Weight (g) | 0.054 to 0.1 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1000uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.125A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.11A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 18Ohm |
| Minimum Self Resonant Frequency | 2.8M(Typ)Hz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 02113 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPS4018-105MLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.