
Coilcraft LPS4018-124MRB technical specifications.
| Inductance | 120uH |
| Inductance Tolerance | 20% |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 300mA |
| RoHS Compliant | No |
| Saturation Current | 330mA |
| RoHS | Not Compliant |
Download the complete datasheet for Coilcraft LPS4018-124MRB to view detailed technical specifications.
No datasheet is available for this part.
