Coilcraft
LPS4018-155MLC
Inductor Power Shielded Wirewound 1500uH 20% 100KHz Ferrite 0.11A 25Ohm DCR Automotive T/R
Inductance1.5mH
Quick Jump:
Technical Specifications
Coilcraft LPS4018-155MLC technical specifications.
General
Core Material
Ferrite
Height
1.8mm
Inductance
1.5mH
Lead Free
Contains Lead
Length
4.1mm
Max DC Current
110mA
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Packaging
Tape and Reel
RoHS Compliant
Yes
Self Resonant Frequency
2.4MHz
Series
LPS4018
Shielding
Shielded
Termination
SMD/SMT
Test Frequency
100kHz
Tolerance
20%
Width
4.1mm
Compliance
RoHS
Compliant
Datasheet
Coilcraft LPS4018-155MLC Datasheet
Download the complete datasheet for Coilcraft LPS4018-155MLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.