Coilcraft LPS4018-185MLC technical specifications.
| Core Material | Ferrite |
| Height | 1.8mm |
| Inductance | 1.8mH |
| Lead Free | Contains Lead |
| Length | 4.1mm |
| Max DC Current | 95mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.3MHz |
| Series | LPS4018 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS4018-185MLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.