The LPS4018-224MRD is a shielded wirewound inductor from Coilcraft with a ferrite core and 20% tolerance. It has an inductance of 220uH and a maximum DC current rating of 0.3A. The inductor's self-resonant frequency is typically 6.5MHz, and it measures 3.98mm in length and 1.8mm in height. The operating temperature range is -40 to 125 degrees Celsius.
Coilcraft LPS4018-224MRD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 220uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.3A |
| Maximum Saturation Current | 0.235A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 3.7Ohm |
| Minimum Self Resonant Frequency | 6.5M(Typ)Hz |
| Product Length | 3.98mm |
| Height | 1.8mm |
| Product Depth | 3.98mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPS4018-224MRD to view detailed technical specifications.
No datasheet is available for this part.