The LPS4018-332MRB is a ferrite shielded inductor with an inductance of 3.3uH and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is designed for surface mount applications and has a maximum DC current of 2A and a saturation current of 2A. It is compliant with standard packaging and is available in a cut tape package.
Coilcraft LPS4018-332MRB technical specifications.
| Core Material | Ferrite |
| Height | 1.7mm |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Length | 4mm |
| Max DC Current | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.4A |
| Saturation Current | 2A |
| Self Resonant Frequency | 75MHz |
| Series | LPS4018 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.003527oz |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Coilcraft LPS4018-332MRB to view detailed technical specifications.
No datasheet is available for this part.