Surface mount shielded wirewound power inductor with 470µH inductance and 20% tolerance. Features a ferrite core, 200mA RMS current rating, and 140mA saturation current. Operates from -40°C to 85°C with a DCR of 7.8 Ohms at 100kHz. Packaged in cut tape for automated assembly.
Coilcraft LPS4018-474MLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 1.8mm |
| Inductance | 470uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 4.1mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 200mA |
| RoHS Compliant | Yes |
| Saturation Current | 140mA |
| Self Resonant Frequency | 4.5MHz |
| Series | LPS4018 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS4018-474MLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.