Coilcraft LPS4018-561MRB technical specifications.
| Inductance | 560nH |
| Inductance Tolerance | 20% |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.9A |
| RoHS Compliant | No |
| Saturation Current | 5.2A |
| RoHS | Not Compliant |
Download the complete datasheet for Coilcraft LPS4018-561MRB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.