Surface mount shielded wirewound power inductor with 560µH inductance and 20% tolerance. Features a ferrite core, 180mA RMS current rating, and 130mA saturation current. Operates from -40°C to 85°C with a DC resistance of 10 Ohms. Dimensions are 4.1mm length, 4.1mm width, and 1.8mm height. Tested at 100kHz with a self-resonant frequency of 4.1MHz.
Coilcraft LPS4018-564MLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 1.8mm |
| Inductance | 560uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 4.1mm |
| Max DC Current | 180mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 180mA |
| RoHS Compliant | Yes |
| Saturation Current | 130mA |
| Self Resonant Frequency | 4.1MHz |
| Series | LPS4018 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS4018-564MLB to view detailed technical specifications.
No datasheet is available for this part.