Surface mount fixed inductor featuring 6.8µH inductance with a 20% tolerance, designed for 100kHz operation. This shielded, wirewound ferrite component offers a maximum DC current of 1.5A and a saturation current of 1.2A. Operating within a temperature range of -40°C to 85°C, it measures 4.1mm in length and width, with a height of 1.8mm. The component is RoHS compliant and packaged in cut tape for automated assembly.
Coilcraft LPS4018-682MLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 1.8mm |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 4.1mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.5A |
| RoHS Compliant | Yes |
| Saturation Current | 1.2A |
| Self Resonant Frequency | 50MHz |
| Series | LPS4018 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS4018-682MLB to view detailed technical specifications.
No datasheet is available for this part.