
The LPS4018-683MLC is a shielded surface mount inductor from Coilcraft with a ferrite core material and 68uH inductance. It has a maximum DC current rating of 560mA and operates within a temperature range of -40°C to 85°C. The inductor is packaged in a 1515 type package and is RoHS compliant.
Coilcraft LPS4018-683MLC technical specifications.
| Core Material | Ferrite |
| Height | 1.8mm |
| Inductance | 68uH |
| Lead Free | Contains Lead |
| Length | 4.1mm |
| Max DC Current | 560mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 13MHz |
| Series | LPS4018 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS4018-683MLC to view detailed technical specifications.
No datasheet is available for this part.