Coilcraft LPS4018-684MRB technical specifications.
| Inductance | 680uH |
| Inductance Tolerance | 20% |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 120mA |
| Saturation Current | 130mA |
| RoHS | Not Compliant |
Download the complete datasheet for Coilcraft LPS4018-684MRB to view detailed technical specifications.
No datasheet is available for this part.