Surface mount fixed inductor featuring 15µH inductance with a 20% tolerance, designed for power applications. This shielded, wirewound component utilizes a ferrite core and operates efficiently at 100kHz. It offers a maximum DC current rating of 920mA and an RMS current of 820mA, with a saturation current of 850mA. The component has a DCR of 0.44 Ohms and a self-resonant frequency of 36MHz, housed in a compact 4.4mm x 4.4mm x 1.4mm SMD package.
Coilcraft LPS4414-153MLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 1.4mm |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 4.4mm |
| Max DC Current | 920mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 820mA |
| RoHS Compliant | Yes |
| Saturation Current | 850mA |
| Self Resonant Frequency | 36MHz |
| Series | LPS4414 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS4414-153MLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.