Surface mount shielded wirewound power inductor with 1.5mH inductance and 20% tolerance, tested at 100kHz. Features a ferrite core, 1.4mm height, and 4.4mm x 4.4mm dimensions. Offers a maximum DC current of 110mA, RMS current of 110mA, and saturation current of 96mA. Operates within a temperature range of -40°C to 85°C. Packaged in tape and reel for automated assembly.
Coilcraft LPS4414-155MLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 1.4mm |
| Inductance | 1.5mH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 4.4mm |
| Max DC Current | 110mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 110mA |
| RoHS Compliant | Yes |
| Saturation Current | 96mA |
| Self Resonant Frequency | 2.2MHz |
| Series | LPS4414 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS4414-155MLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.