Surface mount fixed inductor featuring 47µH inductance with a 20% tolerance. This shielded, wirewound component utilizes a ferrite core and operates with a rated DC current of 430mA and RMS current of 580mA. Designed for surface mounting, it offers a DCR of 0.935Ω and a self-resonant frequency of 18MHz, with an operating temperature range of -40°C to 85°C.
Coilcraft LPS4414-473MLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 1.4mm |
| Inductance | 47uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 4.4mm |
| Max DC Current | 430mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 580mA |
| RoHS Compliant | Yes |
| Saturation Current | 390mA |
| Self Resonant Frequency | 18MHz |
| Series | LPS4414 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS4414-473MLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.