Shielded wirewound surface mount inductor offering 470µH inductance with a 20% tolerance. Features a ferrite core, 145mA max DC current, and 230mA RMS current. Operates within a -40°C to 85°C temperature range, with a DCR of 9.5 Ohms and a self-resonant frequency of 4.4MHz at 100kHz test frequency. Dimensions are 4.4mm length, 4.4mm width, and 1.4mm height.
Coilcraft LPS4414-474MLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 1.4mm |
| Inductance | 470uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 4.4mm |
| Max DC Current | 145mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 230mA |
| RoHS Compliant | Yes |
| Saturation Current | 130mA |
| Self Resonant Frequency | 4.4MHz |
| Series | LPS4414 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS4414-474MLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.