The LPS4414-501MRC is a surface mount general purpose inductor from Coilcraft with a nominal inductance of 0.5uH and a maximum rated current of 2.8A. It has a tolerance of 20% and a self resonance frequency of 330MHz. The inductor is shielded and has a DC resistance of 0.05 ohms. It is designed for use as a power inductor and has a package size of 4.43x4.43x1.4mm. The operating temperature range is from -40 to 125 degrees Celsius.
Coilcraft LPS4414-501MRC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.43 |
| Tolerance | 20 |
| Package Width | 4.43 |
| Package Height | 1.4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.05 |
| Rated Current-Max | 2.8 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 330 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft LPS4414-501MRC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.