The LPS4414-501MTC is a shielded wirewound inductor with a ferrite core and 20% tolerance. It has a maximum DC current of 2.8A and a maximum saturation current of 4.5A. The inductance decreases by 30% at the maximum saturation current. The inductor has a minimum self-resonant frequency of 330MHz and a maximum DC resistance of 0.05 ohms. It is designed for surface mount applications and has a product length, height, and product depth of 4.4mm, 1.4mm, and 4.4mm respectively. The operating temperature range is from -40°C to 85°C.
Coilcraft LPS4414-501MTC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.8A |
| Maximum Saturation Current | 4.5A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.05Ohm |
| Minimum Self Resonant Frequency | 330M(Typ)Hz |
| Product Length | 4.4mm |
| Height | 1.4mm |
| Product Depth | 4.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPS4414-501MTC to view detailed technical specifications.
No datasheet is available for this part.