The LPS4414-824MRC is a surface mount general purpose inductor with a nominal inductance of 820uH. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is shielded and has a maximum rated current of 0.14A. Its DC resistance is 15.1mΩ. The inductor is suitable for power applications and has a self resonance frequency of 3MHz.
Coilcraft LPS4414-824MRC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.43 |
| Tolerance | 20 |
| Package Width | 4.43 |
| Package Height | 1.4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 820 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 15.1 |
| Rated Current-Max | 0.14 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft LPS4414-824MRC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.