Surface mount, shielded wirewound power inductor offering 100µH inductance with a 20% tolerance, tested at 100kHz. Features a ferrite core, 280mA RMS current rating, and 210mA saturation current. Operating temperature range is -40°C to 85°C. Dimensions are 5mm length, 5mm width, and 1mm height.
Coilcraft LPS5010-104MLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 1mm |
| Inductance | 100uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max DC Current | 280mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 280mA |
| RoHS Compliant | Yes |
| Saturation Current | 210mA |
| Self Resonant Frequency | 12MHz |
| Series | LPS5010 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS5010-104MLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.