The LPS5010-152MRC is a surface mount general purpose inductor from Coilcraft. It has a nominal inductance of 1.5uH and a tolerance of 20%. The inductor is rated for a maximum current of 1.4A and has a DC resistance of 0.072 ohms. It operates over a temperature range of -40 to 125 degrees Celsius. The inductor is shielded and has a self resonance frequency of 168 MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.93 |
| Tolerance | 20 |
| Package Width | 4.93 |
| Package Height | 0.9 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.072 |
| Rated Current-Max | 1.4 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 168 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |