The LPS5015-102MLB is a ferrite inductor with a 1uH inductance value and a 20% tolerance. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is shielded and has a termination type of SMD/SMT. It is packaged in a cut tape format and is compliant with RoHS regulations. The inductor has a maximum DC current rating of 2.65A and a saturation current of 3.6A.
Coilcraft LPS5015-102MLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 1.5mm |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max DC Current | 2.65A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.65A |
| RoHS Compliant | Yes |
| Saturation Current | 3.6A |
| Self Resonant Frequency | 183MHz |
| Series | LPS5015 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS5015-102MLB to view detailed technical specifications.
No datasheet is available for this part.