The LPS5015-102MLC is a ferrite shielded surface mount inductor from Coilcraft with a core material of ferrite and a self resonant frequency of 183MHz. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is designed for use in high-frequency applications and is available in a shielded package with a termination of SMD/SMT. It is RoHS compliant and is packaged on a tape and reel.
Coilcraft LPS5015-102MLC technical specifications.
| Core Material | Ferrite |
| Height | 1.5mm |
| Inductance | 1uH |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max DC Current | 2.65A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 183MHz |
| Series | LPS5015 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS5015-102MLC to view detailed technical specifications.
No datasheet is available for this part.