The LPS5015-102MSC is a ferrite shielded wirewound inductor with a nominal inductance of 1uH and a tolerance of 20%. It has a maximum DC current rating of 2.65A and a maximum saturation current of 3.9A, with a 30% inductance decrease at the saturation current. The inductor has a maximum DC resistance of 0.05 ohms and a minimum self-resonant frequency of 183MHz. It is designed for surface mount applications and has a product length, height, and depth of 4.88mm, 1.5mm, and 4.88mm, respectively. The operating temperature range is from -40 to 85 degrees Celsius.
Coilcraft LPS5015-102MSC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.65A |
| Maximum Saturation Current | 3.9A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.05Ohm |
| Minimum Self Resonant Frequency | 183M(Typ)Hz |
| Product Length | 4.88mm |
| Height | 1.5mm |
| Product Depth | 4.88mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPS5015-102MSC to view detailed technical specifications.
No datasheet is available for this part.