The LPS5015-102MTC is a ferrite shielded wirewound inductor with a type of power inductors. It has a core material of ferrite and a protection style of shielded. The inductance is 1uH with a tolerance of 20%. The maximum DC current is 2.65A and the maximum saturation current is 3.9A. The inductance decrease percentage at Isat is 30%. The maximum DC resistance is 0.05R. The minimum self resonant frequency is 183MHz. The product dimensions are 4.88mm in length, 1.5mm in height, and 4.88mm in depth. The operating temperature range is from -40°C to 85°C.
Coilcraft LPS5015-102MTC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.65A |
| Maximum Saturation Current | 3.9A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.05Ohm |
| Minimum Self Resonant Frequency | 183M(Typ)Hz |
| Product Length | 4.88mm |
| Height | 1.5mm |
| Product Depth | 4.88mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPS5015-102MTC to view detailed technical specifications.
No datasheet is available for this part.