This shielded wirewound ferrite inductor has a 10uH inductance with a 20% tolerance and a maximum DC resistance of 0.3 ohms. It can handle a maximum DC current of 0.95A and has a minimum self-resonant frequency of 44MHz. The inductor's dimensions are 4.88mm in length and 1.5mm in height, with a product depth of 4.88mm. It operates within a temperature range of -40 to 85°C.
Coilcraft LPS5015-103MTC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.95A |
| Maximum Saturation Current | 1.3A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.3Ohm |
| Minimum Self Resonant Frequency | 44M(Typ)Hz |
| Product Length | 4.88mm |
| Height | 1.5mm |
| Product Depth | 4.88mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPS5015-103MTC to view detailed technical specifications.
No datasheet is available for this part.