Coilcraft LPS5015-105MRB technical specifications.
| Inductance | 1mH |
| Inductance Tolerance | 20% |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 100mA |
| RoHS Compliant | Yes |
| Saturation Current | 90mA |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS5015-105MRB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.