Surface mount shielded wirewound power inductor with 220µH inductance and 20% tolerance, tested at 100kHz. Features a ferrite core, 290mA RMS current rating, and 200mA saturation current. Operates from -40°C to 85°C with a low DCR of 4.5 Ohms. Packaged in cut tape for surface mount applications.
Coilcraft LPS5015-224MLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 1.5mm |
| Inductance | 220uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max DC Current | 290mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 290mA |
| RoHS Compliant | Yes |
| Saturation Current | 200mA |
| Self Resonant Frequency | 7.3MHz |
| Series | LPS5015 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS5015-224MLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.